261222090 | ||
---|---|---|
DigiKey Part Number | 902-1376-ND | |
Manufacturer | ||
Manufacturer Product Number | 261222090 | |
Description | BOX FIBERGLASS BLACK 8.66"X4.72" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Fiberglass/Polyester Black Cover Included 8.661" L x 4.724" W (220.00mm x 120.00mm) X 3.583" (91.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.724" W (220.00mm x 120.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.67000 | ¥356.67 |
10 | ¥314.73600 | ¥3,147.36 |
100 | ¥283.25980 | ¥28,325.98 |