260816080 | ||
---|---|---|
DigiKey Part Number | 902-1372-ND | |
Manufacturer | ||
Manufacturer Product Number | 260816080 | |
Description | BOX FIBERGLASS 6.3"L X 2.95"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Fiberglass/Polyester Black Cover Included 6.299" L x 2.953" W (160.00mm x 75.00mm) X 2.972" (75.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 2.953" W (160.00mm x 75.00mm) | |
Height | 2.972" (75.50mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.98000 | ¥257.98 |
10 | ¥227.61800 | ¥2,276.18 |
100 | ¥204.85340 | ¥20,485.34 |