260823060 | ||
---|---|---|
DigiKey Part Number | 902-1374-ND | |
Manufacturer | ||
Manufacturer Product Number | 260823060 | |
Description | BOX FIBERGLASS 9.06"L X 2.95"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Fiberglass/Polyester Black Cover Included 9.055" L x 2.953" W (230.00mm x 75.00mm) X 2.224" (56.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.055" L x 2.953" W (230.00mm x 75.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 26.7in² (172cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.44000 | ¥400.44 |
5 | ¥375.45200 | ¥1,877.26 |
10 | ¥350.42000 | ¥3,504.20 |
25 | ¥344.16520 | ¥8,604.13 |
50 | ¥337.90580 | ¥16,895.29 |
100 | ¥332.90000 | ¥33,290.00 |
250 | ¥325.39112 | ¥81,347.78 |