Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,165 In Stock 13,900 Factory | 1 : ¥3.15000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.250" (6.35mm) 1/4" | 0.782" (19.86mm) | 0.156" (3.96mm) 5/32" | 0.062" (1.57mm) 1/16" | 0.213" (5.40mm) | 0.062" (1.57mm) 1/16" | Releasable, Reverse Mounting | Nylon | ||
6,445 In Stock | 1 : ¥8.72000 Bulk | - | Bulk | Active | Snap Lock | Adhesive | 0.250" (6.35mm) 1/4" | 0.598" (15.20mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | ||
18,848 In Stock | 1 : ¥9.27000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.250" (6.35mm) 1/4" | 0.594" (15.09mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
8,296 In Stock | 1 : ¥1.45000 Bag | Bag | Active | Snap Lock | Screw Mount | 0.098" (2.50mm) | 0.205" (5.21mm) | 0.118" (3.00mm) | 0.063" (1.60mm) | 0.083" (2.11mm) | - | Stackable | Nylon | |||
2,726 In Stock | 1 : ¥1.96000 Bag | Bag | Active | Snap Fit | Snap Lock | 0.197" (5.00mm) | 0.490" (12.45mm) | 0.118" (3.00mm) | 0.063" (1.60mm) | 0.157" (4.00mm) | 0.031" ~ 0.063" (0.80mm ~ 1.60mm) | - | Nylon | |||
8,523 In Stock 19,700 Factory | 1 : ¥8.08000 Bulk | - | Bulk | Active | Snap Lock | Adhesive | 0.188" (4.78mm) 3/16" | 0.531" (13.50mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | ||
5,784 In Stock | 1 : ¥8.72000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.188" (4.78mm) 3/16" | 0.591" (15.00mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
5,022 In Stock 10,000 Factory | 1 : ¥8.67000 Bulk | - | Bulk | Active | Snap Lock | Adhesive | 0.500" (12.70mm) 1/2" | 0.844" (21.44mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | ||
1,191 In Stock 4,000 Factory | 1 : ¥8.67000 Bulk | - | Bulk | Active | Snap Lock | Adhesive | 0.625" (15.88mm) 5/8" | 0.969" (24.60mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | ||
6,888 In Stock | 1 : ¥9.52000 Bag | Bag | Active | Snap Lock | Adhesive | - | - | 0.118" (3.00mm) | - | 0.118" (3.00mm) | - | - | Nylon | |||
1,748 In Stock | 1 : ¥6.46000 Bag | Bag | Active | Snap Lock | Adhesive | 0.252" (6.40mm) | - | 0.118" (3.00mm) | 0.047" ~ 0.062" (1.20mm ~ 1.58mm) | - | - | - | Nylon | |||
0 In Stock Check Lead Time | 1,000 : ¥5.21938 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.563" (14.30mm) 9/16" | 0.906" (23.00mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon |