SJ-43515RS-SMT-TR | |
---|---|
DigiKey Part Number | CP-43515RSSJTR-ND - Tape & Reel (TR) CP-43515RSSJCT-ND - Cut Tape (CT) CP-43515RSSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-43515RS-SMT-TR |
Description | CONN JACK 4COND 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-43515RS-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.23300 | ¥72.33 |
25 | ¥6.93560 | ¥173.39 |
50 | ¥6.78800 | ¥339.40 |
100 | ¥6.49320 | ¥649.32 |
250 | ¥5.90256 | ¥1,475.64 |
500 | ¥5.31228 | ¥2,656.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.54569 | ¥5,545.69 |
2,000 | ¥5.19907 | ¥10,398.14 |
3,000 | ¥5.02576 | ¥15,077.28 |
5,000 | ¥4.85246 | ¥24,262.30 |
10,000 | ¥4.60984 | ¥46,098.40 |