DRQ125-6R8-R

DigiKey Part Number
513-1287-2-ND - Tape & Reel (TR)
513-1287-1-ND - Cut Tape (CT)
513-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-6R8-R
Description
INDUCT ARRAY 2 COIL 6.588UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 26.35 µH Inductance - Connected in Series 6.588 µH Inductance - Connected in Parallel 12.3mOhm DC Resistance (DCR) - Parallel 6.64 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
6.588 µH
Inductance - Connected In Series
26.35 µH
Tolerance
±20%
Current Rating - Parallel
6.64 A
Current Rating - Series
3.32 A
Current Saturation - Parallel
8.68 A
Current Saturation - Series
4.34 A
DC Resistance (DCR) - Parallel
12.3mOhm
DC Resistance (DCR) - Series
49.2mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.86000¥98.60
25¥8.96200¥224.05
50¥8.42340¥421.17
100¥6.98990¥698.99
250¥6.45196¥1,612.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥6.09337¥3,656.02
1,200¥5.55576¥6,666.91
3,000¥5.37657¥16,129.71
6,000¥5.19734¥31,184.04
15,000¥5.01812¥75,271.80
Manufacturers Standard Package