LTC3896EFE#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3896EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3896EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3896EFE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3896EFE#TRPBF | |
Description | IC REG BUCK BOOST 38TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3896EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 140V | |
Frequency - Switching | 50kHz ~ 900kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.69000 | ¥97.69 |
10 | ¥89.77700 | ¥897.77 |
25 | ¥86.05360 | ¥2,151.34 |
100 | ¥75.81910 | ¥7,581.91 |
250 | ¥72.09812 | ¥18,024.53 |
500 | ¥67.44668 | ¥33,723.34 |
1,000 | ¥61.86490 | ¥61,864.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥59.53920 | ¥119,078.40 |