CB61F7A-TR2 | ||
---|---|---|
DigiKey Part Number | 283-5185-1-ND - Cut Tape (CT) 283-5185-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB61F7A-TR2 | |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 15.6 | |
Approval Agency | cULus, PSE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.009 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
5 | ¥7.00600 | ¥35.03 |
10 | ¥6.78300 | ¥67.83 |
50 | ¥5.70860 | ¥285.43 |
100 | ¥4.73900 | ¥473.90 |
250 | ¥4.30808 | ¥1,077.02 |
500 | ¥3.66196 | ¥1,830.98 |
1,000 | ¥3.23114 | ¥3,231.14 |