Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXCH8T245RHLR

DigiKey Part Number
296-SN74LXCH8T245RHLRTR-ND - Tape & Reel (TR)
296-SN74LXCH8T245RHLRCT-ND - Cut Tape (CT)
296-SN74LXCH8T245RHLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXCH8T245RHLR
Description
IC TRANSLATION TXRX 1.08V/5.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LXCH8T245RHLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.08V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
24-VQFN (5.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.16000¥19.16
10¥14.18100¥141.81
25¥12.93520¥323.38
100¥11.56080¥1,156.08
250¥10.90492¥2,726.23
500¥10.87610¥5,438.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.78251¥29,347.53
6,000¥9.58589¥57,515.34
9,000¥9.48744¥85,386.96
Manufacturers Standard Package