New Product
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA397DCKR

DigiKey Part Number
296-OPA397DCKRTR-ND - Tape & Reel (TR)
296-OPA397DCKRCT-ND - Cut Tape (CT)
296-OPA397DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA397DCKR
Description
SINGLE, LOW-OFFSET (60 V), LOW-N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA397DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
0.01 pA
Mfr
Voltage - Input Offset
10 µV
Series
Current - Supply
1.22mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
13 MHz
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,040
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.56000¥16.56
10¥12.14900¥121.49
25¥11.05480¥276.37
100¥9.84810¥984.81
250¥9.27264¥2,318.16
500¥8.92562¥4,462.81
1,000¥8.90361¥8,903.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.28723¥24,861.69
6,000¥8.11462¥48,687.72
9,000¥8.02815¥72,253.35
Manufacturers Standard Package