



DRQ125-6R8-R | |
|---|---|
DigiKey Part Number | 513-1287-2-ND - Tape & Reel (TR) 513-1287-1-ND - Cut Tape (CT) 513-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-6R8-R |
Description | INDUCT ARRAY 2 COIL 6.588UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 26.35 µH Inductance - Connected in Series 6.588 µH Inductance - Connected in Parallel 12.3mOhm DC Resistance (DCR) - Parallel 6.64 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-6R8-R Models |
Category | Current Saturation - Parallel 8.68 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 4.34 A |
Series | DC Resistance (DCR) - Parallel 12.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 49.2mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 6.588 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 26.35 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 6.64 A | Height 0.236" (6.00mm) |
Current Rating - Series 3.32 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥7.67500 | ¥76.75 |
| 100 | ¥6.31330 | ¥631.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥5.47502 | ¥3,285.01 |
| 1,200 | ¥5.16289 | ¥6,195.47 |
| 1,800 | ¥4.98878 | ¥8,979.80 |
| 3,000 | ¥4.77794 | ¥14,333.82 |
| 4,200 | ¥4.64411 | ¥19,505.26 |
| 6,000 | ¥4.50646 | ¥27,038.76 |



