SS10PH45-M3/87A | ||
---|---|---|
DigiKey Part Number | 112-SS10PH45-M3/87ATR-ND - Tape & Reel (TR) 112-SS10PH45-M3/87ACT-ND - Cut Tape (CT) 112-SS10PH45-M3/87ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS10PH45-M3/87A | |
Description | DIODE SCHOTTKY 45V 10A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 10A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 45 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17900 | ¥41.79 |
100 | ¥2.90610 | ¥290.61 |
500 | ¥2.26890 | ¥1,134.45 |
1,000 | ¥1.84415 | ¥1,844.15 |
2,000 | ¥1.64860 | ¥3,297.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥1.56476 | ¥10,170.94 |
13,000 | ¥1.45299 | ¥18,888.87 |
32,500 | ¥1.41946 | ¥46,132.45 |