SL44-E3/57T | ||
---|---|---|
DigiKey Part Number | SL44-E3/57TGITR-ND - Tape & Reel (TR) SL44-E3/57TGICT-ND - Cut Tape (CT) SL44-E3/57TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL44-E3/57T | |
Description | DIODE SCHOTTKY 40V 4A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SL44-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.74700 | ¥57.47 |
100 | ¥4.47000 | ¥447.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥3.78856 | ¥3,220.28 |
1,700 | ¥3.08618 | ¥5,246.51 |
2,550 | ¥2.90527 | ¥7,408.44 |
5,950 | ¥2.76694 | ¥16,463.29 |
21,250 | ¥2.63923 | ¥56,083.64 |