SL44-E3/9AT | ||
---|---|---|
DigiKey Part Number | 112-SL44-E3/9ATTR-ND - Tape & Reel (TR) 112-SL44-E3/9ATCT-ND - Cut Tape (CT) 112-SL44-E3/9ATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL44-E3/9AT | |
Description | DIODE SCHOTTKY 40V 4A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.74700 | ¥57.47 |
100 | ¥4.47000 | ¥447.00 |
500 | ¥3.78862 | ¥1,894.31 |
1,000 | ¥3.08622 | ¥3,086.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.90529 | ¥10,168.51 |
7,000 | ¥2.76694 | ¥19,368.58 |
10,500 | ¥2.63924 | ¥27,712.02 |
24,500 | ¥2.63418 | ¥64,537.41 |