Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,032 In Stock | 1 : ¥10.32000 Cut Tape (CT) 600 : ¥5.38548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.654 µH | 38.62 µH | ±20% | 5.35 A | 2.67 A | 7.17 A | 3.59 A | 18.9mOhm | 75.7mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
9,737 In Stock | 1 : ¥13.50000 Cut Tape (CT) 1,100 : ¥6.41940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.882 µH | 39.53 µH | ±20% | 2.41 A | 1.2 A | 3.17 A | 1.58 A | 48.9mOhm | 196mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
1,547 In Stock 8,100 Factory | 1 : ¥7.24000 Cut Tape (CT) 1,350 : ¥3.48626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22.65 µH | 90.6 µH | ±20% | 1.62 A | 811 mA | 1.67 A | 830 mA | 107mOhm | 429mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
15,545 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,350 : ¥3.49306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.07 µH | 8.28 µH | ±20% | 4.11 A | 2.06 A | 5.52 A | 2.76 A | 16.7mOhm | 66.9mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
13,442 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,350 : ¥3.49065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.422 µH | 17.69 µH | ±20% | 3.09 A | 1.55 A | 3.78 A | 1.89 A | 29.7mOhm | 118.8mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
3,998 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,350 : ¥3.48626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 101.4 µH | 405.6 µH | ±20% | 730 mA | 367 mA | 790 mA | 390 mA | 527mOhm | 2.11Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
45,135 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,350 : ¥4.46949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10.3 µH | 41.2 µH | ±20% | 2.08 A | 1.04 A | 2.47 A | 1.24 A | 65.6mOhm | 262.3mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
1,563 In Stock | 1 : ¥9.43000 Cut Tape (CT) 600 : ¥4.94512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22.36 µH | 89.44 µH | ±20% | 3.7 A | 1.84 A | 4.71 A | 2.36 A | 39.6mOhm | 159mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
2,040 In Stock | 1 : ¥10.73000 Cut Tape (CT) 600 : ¥5.60905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15.35 µH | 61.4 µH | ±20% | 4.27 A | 2.13 A | 5.69 A | 2.85 A | 29.8mOhm | 120mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
3,422 In Stock | 1 : ¥11.22000 Cut Tape (CT) 1,350 : ¥5.36214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 223.3 µH | 893.2 µH | ±20% | 520 mA | 260 mA | 530 mA | 270 mA | 1.05Ohm | 4.2Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
9,608 In Stock | 1 : ¥12.19000 Cut Tape (CT) 1,100 : ¥5.82503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 69.67 µH | 278.7 µH | ±20% | 1.03 A | 517 mA | 1.19 A | 600 mA | 265mOhm | 1.06Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
9,595 In Stock | 1 : ¥12.19000 Cut Tape (CT) 1,100 : ¥5.82725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 21.73 µH | 86.92 µH | ±20% | 1.75 A | 874 mA | 2.13 A | 1.07 A | 92.5mOhm | 371mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
6,081 In Stock | 1 : ¥12.28000 Cut Tape (CT) 600 : ¥6.43138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33.74 µH | 135 µH | ±20% | 3.28 A | 1.64 A | 3.84 A | 1.92 A | 50.5mOhm | 203mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
8,025 In Stock | 1 : ¥12.68000 Cut Tape (CT) 1,100 : ¥6.04912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 16.09 µH | 64.36 µH | ±20% | 2.11 A | 1.05 A | 2.48 A | 1.24 A | 63.7mOhm | 255mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
756 In Stock | 1 : ¥13.25000 Cut Tape (CT) 350 : ¥7.51220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.841 µH | 19.36 µH | ±20% | 8.25 A | 4.13 A | 16.5 A | 8.24 A | 9.17mOhm | 36.7mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
6,544 In Stock | 1 : ¥13.44000 Cut Tape (CT) 1,350 : ¥6.40924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3.54 µH | 14.16 µH | ±20% | 3.31 A | 1.66 A | 4.22 A | 2.11 A | 25.9mOhm | 103.5mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
16,910 In Stock | 1 : ¥13.66000 Cut Tape (CT) 350 : ¥7.73589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 14.09 µH | 56.36 µH | ±20% | 5.03 A | 2.51 A | 9.66 A | 4.83 A | 24.7mOhm | 99mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
2,339 In Stock 12,250 Factory | 1 : ¥15.12000 Cut Tape (CT) 350 : ¥8.55423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10.47 µH | 41.88 µH | ±20% | 6.04 A | 3.02 A | 11.2 A | 5.6 A | 17.2mOhm | 68.6mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
5,667 In Stock | 1 : ¥16.42000 Cut Tape (CT) 350 : ¥9.30449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.831 µH | 11.32 µH | ±20% | 10.4 A | 5.23 A | 21.5 A | 10.8 A | 5.67mOhm | 22.9mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
4,546 In Stock | 1 : ¥16.99000 Cut Tape (CT) 1,100 : ¥8.50248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1.986 µH | 7.944 µH | ±20% | 4.66 A | 2.33 A | 7.06 A | 3.53 A | 13mOhm | 52.1mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
11,686 In Stock | 1 : ¥17.07000 Cut Tape (CT) 350 : ¥9.65337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22.93 µH | 91.72 µH | ±20% | 4 A | 2 A | 7.57 A | 3.78 A | 39.1mOhm | 157mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,005 In Stock | 1 : ¥17.07000 Cut Tape (CT) 1,100 : ¥8.53145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 101.6 µH | 406.4 µH | ±20% | 860 mA | 430 mA | 990 mA | 490 mA | 383mOhm | 1.53Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
918 In Stock | 1 : ¥17.15000 Cut Tape (CT) 350 : ¥9.71517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47.05 µH | 188.2 µH | ±20% | 2.95 A | 1.47 A | 5.28 A | 2.64 A | 71.9mOhm | 288mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
842 In Stock | 1 : ¥17.89000 Cut Tape (CT) 350 : ¥10.13534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33.92 µH | 135.7 µH | ±20% | 3.23 A | 1.61 A | 6.22 A | 3.11 A | 60mOhm | 241mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,488 In Stock | 1 : ¥7.07000 Cut Tape (CT) 1,350 : ¥3.48626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15.01 µH | 60.04 µH | ±20% | 1.83 A | 916 mA | 2.05 A | 1.03 A | 84.4mOhm | 339mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) |