Arrays, Edge Type, Mezzanine (Board to Board)

Results: 20
Manufacturer
Hirose Electric Co LtdMolexSamtec Inc.
Series
DF40Edge Rate™ ERF5SlimStack 505550SlimStack 52465
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip ContactsSocket, Center Strip Contacts
Number of Positions
1014203040607080100
Pitch
0.016" (0.40mm)0.020" (0.50mm)0.031" (0.80mm)
Features
-Board GuideSolder Retention
Contact Finish
GoldTin
Contact Finish Thickness
2.00µin (0.051µm)4.00µin (0.100µm)10.0µin (0.25µm)120.0µin (3.05µm)-
Mated Stacking Heights
0.8mm1.5mm1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm1.5mm, 2mm, 3mm, 3.5mm, 4mm2mm2.5mm3mm3.5mm4.5mm, 5.65mm, 7mm9mm, 11mm, 12mm
Height Above Board
0.026" (0.65mm)0.045" (1.14mm)0.057" (1.45mm)0.077" (1.95mm)0.094" (2.40mm)0.114" (2.90mm)0.134" (3.40mm)0.140" (3.55mm)0.272" (6.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
27,991
In Stock
1 : ¥5.75000
Cut Tape (CT)
5,000 : ¥2.60931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
14,060
In Stock
1 : ¥5.99000
Cut Tape (CT)
5,000 : ¥2.90219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
12,232
In Stock
1 : ¥7.22000
Cut Tape (CT)
5,000 : ¥3.48263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
2,103
In Stock
1 : ¥10.34000
Cut Tape (CT)
3,000 : ¥5.17003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
2.5mm
0.094" (2.40mm)
21,003
In Stock
1 : ¥11.41000
Cut Tape (CT)
5,000 : ¥5.62445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
70
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
14,847
In Stock
1 : ¥12.31000
Cut Tape (CT)
5,000 : ¥6.06559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
13,420
In Stock
1 : ¥12.97000
Cut Tape (CT)
5,000 : ¥6.39643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
8,851
In Stock
1 : ¥14.37000
Cut Tape (CT)
5,000 : ¥7.05813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
100
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
12,287
In Stock
1 : ¥16.09000
Cut Tape (CT)
4,000 : ¥8.35831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
2mm
0.077" (1.95mm)
5,801
In Stock
1 : ¥19.29000
Cut Tape (CT)
3,000 : ¥9.98354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
70
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3mm
0.114" (2.90mm)
7,088
In Stock
1 : ¥20.61000
Cut Tape (CT)
2,000 : ¥11.06150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3.5mm
0.134" (3.40mm)
5055501020
5055501020
CONN RCPT 10POS SMD GOLD
Molex
611,197
In Stock
1 : ¥3.61000
Cut Tape (CT)
7,000 : ¥2.00023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.026" (0.65mm)
9,387
In Stock
1 : ¥10.10000
Cut Tape (CT)
1 : ¥13.22000
Tape & Reel (TR)
3,000 : ¥6.56790
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3mm
0.114" (2.90mm)
1,810
In Stock
1 : ¥11.58000
Cut Tape (CT)
3,000 : ¥5.77121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3mm
0.114" (2.90mm)
0524651471
0524651471
CONN RCPT 14POS SMD TIN
Molex
5,456
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,000 : ¥8.24140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
14
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.65mm, 7mm
0.140" (3.55mm)
397
In Stock
1 : ¥17.24000
Cut Tape (CT)
1,000 : ¥9.57723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1.5mm, 2mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
9,022
In Stock
1 : ¥21.92000
Cut Tape (CT)
1,000 : ¥12.13165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm
0.114" (2.90mm)
ERF5-030-07.0-L-DV-TR
ERF5-030-07.0-L-DV-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
319
In Stock
1 : ¥69.46000
Cut Tape (CT)
325 : ¥49.19634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 12mm
0.272" (6.90mm)
580
In Stock
1 : ¥16.09000
Cut Tape (CT)
1,000 : ¥8.95533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
1.5mm, 2mm, 3mm, 3.5mm, 4mm
0.057" (1.45mm)
0
In Stock
Check Lead Time
1 : ¥23.40000
Cut Tape (CT)
1,000 : ¥13.58636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm
0.114" (2.90mm)
Showing
of 20

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.