DF40C-80DS-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40C-80DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-80DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-80DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-80DS-0.4V(58) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-80DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.03100 | ¥140.31 |
25 | ¥13.43120 | ¥335.78 |
50 | ¥13.13420 | ¥656.71 |
100 | ¥12.53730 | ¥1,253.73 |
250 | ¥11.34344 | ¥2,835.86 |
500 | ¥10.44788 | ¥5,223.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.95533 | ¥8,955.33 |
2,000 | ¥8.65682 | ¥17,313.64 |
3,000 | ¥8.35831 | ¥25,074.93 |
5,000 | ¥7.94039 | ¥39,701.95 |
10,000 | ¥7.76129 | ¥77,612.90 |