Cornell Dubilier Electronics (CDE) Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,699 In Stock 33,500 Factory | 1 : ¥10.10000 Cut Tape (CT) 500 : ¥4.53484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | 350mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 300 mA @ 120 Hz | 400 mA @ 100 kHz | 350 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.473" W (10.30mm x 12.00mm) | Surface Mount | Radial, Can - SMD | |||
42,545 In Stock 43,000 Factory | 1 : ¥14.86000 Cut Tape (CT) 200 : ¥8.70600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 35 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 825 mA @ 120 Hz | 1.1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD | |||
56,986 In Stock 13,800 Factory | 1 : ¥18.22000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | 113mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,270 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 211mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.93 A @ 120 Hz | 2.41 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
29,936 In Stock 13,400 Factory | 1 : ¥21.75000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | 60mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.31 A @ 120 Hz | 4.14 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
23,669 In Stock 17,600 Factory | 1 : ¥22.90000 Cut Tape (CT) 200 : ¥13.39805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | 120mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 675 mA @ 120 Hz | 900 mA @ 100 kHz | 120 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.590" W (13.50mm x 15.00mm) | Surface Mount | Radial, Can - SMD | |||
23,540 In Stock 2,875 Factory | 125 : ¥16.84952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 100 V | 150mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 687.8 mA @ 120 Hz | 917 mA @ 100 kHz | 150 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.827" W (19.00mm x 21.00mm) | Surface Mount | Radial, Can - SMD | |||
10,162 In Stock 800 Factory | 1 : ¥24.79000 Bulk | Bulk | Active | 1000 µF | ±20% | 100 V | 265mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.02 A @ 120 Hz | 2.53 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
98,598 In Stock | 1 : ¥25.94000 Cut Tape (CT) 500 : ¥12.14278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | 180mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 502.5 mA @ 120 Hz | - | 180 mOhms | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
16,929 In Stock 3,850 Factory | 1 : ¥28.24000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | 60mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.28 A @ 120 Hz | 4.1 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,976 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.3 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
36,608 In Stock 7,500 Factory | 1 : ¥29.06000 Bulk | Bulk | Active | 220 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.4 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
665 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | 3300 µF | ±20% | 50 V | 100mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.7 A @ 120 Hz | 3.1 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
12,867 In Stock 5,700 Factory | 1 : ¥31.52000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | 36mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.6 A @ 120 Hz | 6.4 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,974 In Stock 15,100 Factory | 1 : ¥31.93000 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | 317mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 120 Hz | 2.64 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,276 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | 68mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.94 A @ 120 Hz | 4.93 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,372 In Stock 650 Factory | 1 : ¥32.51000 Bulk | Bulk | Active | 3300 µF | ±20% | 63 V | 121mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,990 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | 330 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 1.7 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
711 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | 80mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 3.7 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,441 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | 560 µF | ±20% | 200 V | 355mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
123 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | 3300 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
964 In Stock | 1 : ¥33.90000 Bulk | Bulk | Active | 330 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,300 In Stock 2,700 Factory | 1 : ¥34.23000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | 53mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
15,207 In Stock 3,500 Factory | 1 : ¥34.64000 Bulk | Bulk | Active | 2200 µF | ±20% | 100 V | 121mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.21 A @ 120 Hz | 4.01 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
434 In Stock | 1 : ¥34.97000 Bulk | Bulk | Active | 1000 µF | ±20% | 100 V | 265mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In |