AFK477M35H32T-F | ||
---|---|---|
DigiKey Part Number | 338-2209-2-ND - Tape & Reel (TR) 338-2209-1-ND - Cut Tape (CT) 338-2209-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFK477M35H32T-F | |
Description | CAP ALUM 470UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | AFK477M35H32T-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.42700 | ¥114.27 |
50 | ¥10.49980 | ¥524.99 |
100 | ¥8.70600 | ¥870.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥8.70600 | ¥1,741.20 |
400 | ¥7.87483 | ¥3,149.93 |
600 | ¥6.99983 | ¥4,199.90 |
1,000 | ¥6.12483 | ¥6,124.83 |
2,000 | ¥5.90609 | ¥11,812.18 |
5,000 | ¥5.68737 | ¥28,436.85 |
10,000 | ¥5.57799 | ¥55,779.90 |