AFK227M50G24VT-F | ||
---|---|---|
DigiKey Part Number | 338-4229-2-ND - Tape & Reel (TR) 338-4229-1-ND - Cut Tape (CT) 338-4229-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFK227M50G24VT-F | |
Description | CAP ALUM 220UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥19.93200 | ¥199.32 |
50 | ¥18.00480 | ¥900.24 |
100 | ¥15.49270 | ¥1,549.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.14278 | ¥6,071.39 |
1,000 | ¥11.30542 | ¥11,305.42 |
2,500 | ¥10.88664 | ¥27,216.60 |
5,000 | ¥10.67731 | ¥53,386.55 |