380LX153M035J052 | ||
---|---|---|
DigiKey Part Number | 338-2423-ND | |
Manufacturer | ||
Manufacturer Product Number | 380LX153M035J052 | |
Description | CAP ALUM 15000UF 20% 35V SNAP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 36mOhm @ 120Hz 3000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 36mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.4 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥27.08300 | ¥270.83 |
50 | ¥24.56240 | ¥1,228.12 |
100 | ¥20.28040 | ¥2,028.04 |
500 | ¥17.63482 | ¥8,817.41 |
1,000 | ¥16.37527 | ¥16,375.27 |
2,500 | ¥16.06034 | ¥40,150.85 |
5,000 | ¥15.74545 | ¥78,727.25 |