SLPX103M025A5P3 | ||
---|---|---|
DigiKey Part Number | 338-1565-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPX103M025A5P3 | |
Description | CAP ALUM 10000UF 20% 25V SNAP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 120Hz 3000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | SLPX103M025A5P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.14 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥16.69000 | ¥166.90 |
50 | ¥15.33500 | ¥766.75 |
100 | ¥12.71550 | ¥1,271.55 |
500 | ¥10.22376 | ¥5,111.88 |
1,000 | ¥8.94573 | ¥8,945.73 |
2,500 | ¥8.62622 | ¥21,565.55 |
5,000 | ¥8.30674 | ¥41,533.70 |