381LX331M200J012 | |
---|---|
DigiKey Part Number | 338-2540-ND |
Manufacturer | |
Manufacturer Product Number | 381LX331M200J012 |
Description | CAP ALUM 330UF 20% 200V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥25.65400 | ¥256.54 |
50 | ¥23.17500 | ¥1,158.75 |
100 | ¥19.94050 | ¥1,994.05 |
500 | ¥15.62928 | ¥7,814.64 |
1,000 | ¥14.55148 | ¥14,551.48 |
2,500 | ¥14.01254 | ¥35,031.35 |
5,000 | ¥13.74307 | ¥68,715.35 |