380LX332M050H022 | ||
---|---|---|
DigiKey Part Number | 338-2696-ND | |
Manufacturer | ||
Manufacturer Product Number | 380LX332M050H022 | |
Description | CAP ALUM 3300UF 20% 50V SNAP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 120Hz 3000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥22.88800 | ¥228.88 |
50 | ¥20.67940 | ¥1,033.97 |
100 | ¥17.79380 | ¥1,779.38 |
500 | ¥13.94620 | ¥6,973.10 |
1,000 | ¥12.98440 | ¥12,984.40 |
2,500 | ¥12.50349 | ¥31,258.72 |
5,000 | ¥12.26304 | ¥61,315.20 |