82 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,663 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.63212 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 260 mA @ 100 kHz | 310 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,239 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,500 : ¥1.17394 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 35 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 184.08 mA @ 120 Hz | 354 mA @ 100 kHz | 510 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
6,206 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 82 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 188.5 mA @ 120 Hz | 290 mA @ 100 kHz | 350 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.441" (11.20mm) | - | Through Hole | Radial, Can | |||
1,984 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 82 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 400 mA @ 100 kHz | 210 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,633 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | 82 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 136 mA @ 120 Hz | 340 mA @ 100 kHz | 290 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
83,705 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 82 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | 720 mA @ 100 kHz | 180 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,207 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,500 : ¥1.69113 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 240.24 mA @ 120 Hz | 462 mA @ 100 kHz | 350 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
7,028 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 82 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 156 mA @ 120 Hz | 390 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
5,904 In Stock | 1 : ¥4.02000 Bulk | Bulk | Not For New Designs | 82 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 315.25 mA @ 120 Hz | 485 mA @ 100 kHz | 234 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
34,611 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥1.25488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 µF | ±20% | 35 V | 360mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 156 mA @ 120 Hz | 240 mA @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
64,078 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 82 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 1.04 A @ 100 kHz | 110 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
6,281 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.45470 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 63 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 396.2 mA @ 120 Hz | 566 mA @ 100 kHz | 92 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,217 In Stock | 1 : ¥5.17000 Bulk | Bulk | Not For New Designs | 82 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 362.6 mA @ 120 Hz | - | 210 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,044 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | 82 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 415 mA @ 120 Hz | 1.0375 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
5,354 In Stock | 1 : ¥10.43000 Cut Tape (CT) 500 : ¥3.39244 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 637.5 mA @ 120 Hz | 1.275 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,841 In Stock | 1 : ¥11.25000 Cut Tape (CT) 500 : ¥5.02132 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 200 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 645 mA @ 120 Hz | 1.29 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
180 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | 82 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 550 mA @ 120 Hz | 1.375 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
489 In Stock | 1 : ¥15.52000 Cut Tape (CT) 500 : ¥6.94068 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 615 mA @ 120 Hz | 1.23 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
105 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | 82 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
3,904 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 650 mA @ 120 Hz | 1.625 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
13,567 In Stock | 1 : ¥24.46000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 762.5 mA @ 120 Hz | 1.525 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,192 In Stock | 1 : ¥24.46000 Cut Tape (CT) 250 : ¥12.96944 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 762.5 mA @ 120 Hz | 1.525 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
291 In Stock | 1 : ¥24.63000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.875 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
189 In Stock | 1 : ¥26.11000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 640 mA @ 120 Hz | 915.2 mA @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,921 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 730 mA @ 120 Hz | 1.825 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can |