Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,337 In Stock | 1 : ¥12.96000 Bulk | Bulk | Active | 1000 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 3 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
4,434 In Stock | 1 : ¥17.76000 Bulk | Bulk | Active | 3900 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.06 A @ 120 Hz | 4.08 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
5,649 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | 82 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 136 mA @ 120 Hz | 340 mA @ 100 kHz | 290 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,981 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 216 mA @ 120 Hz | 540 mA @ 100 kHz | 150 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,470 In Stock | 1 : ¥2.73000 Bulk | Bulk | Active | 15 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 106.8 mA @ 120 Hz | 267 mA @ 100 kHz | 430 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,609 In Stock | 1 : ¥2.73000 Bulk | Bulk | Active | 22 µF | ±20% | 80 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 106.8 mA @ 120 Hz | 267 mA @ 100 kHz | 430 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
6,825 In Stock | 1 : ¥3.76000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 605 mA @ 120 Hz | 1.21 A @ 100 kHz | 60 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
97,559 In Stock | 1 : ¥4.29000 Bulk | Bulk | Active | 680 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.65 A @ 100 kHz | 37 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,623 In Stock | 1 : ¥4.71000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 525 mA @ 120 Hz | 1.05 A @ 100 kHz | 64 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
24,050 In Stock | 1 : ¥5.38000 Bulk | Bulk | Active | 1000 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.65 A @ 100 kHz | 37 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,686 In Stock | 1 : ¥5.53000 Bulk | Bulk | Active | 3300 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.8975 A @ 120 Hz | 2.53 A @ 100 kHz | 24 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
5,241 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 100 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 416 mA @ 120 Hz | 1.04 A @ 100 kHz | 75 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,489 In Stock | 1 : ¥5.97000 Bulk | Bulk | Active | 2700 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.145 A @ 120 Hz | 2.86 A @ 100 kHz | 21 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
2,198 In Stock | 1 : ¥6.05000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 550 mA @ 120 Hz | 1.1 A @ 100 kHz | 69 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
13,667 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 220 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 650 mA @ 120 Hz | 1.3 A @ 100 kHz | 55 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
3,698 In Stock | 1 : ¥6.14000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.4 A @ 100 kHz | 49 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,456 In Stock | 1 : ¥6.35000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6725 A @ 120 Hz | 2.23 A @ 100 kHz | 27 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
6,851 In Stock | 1 : ¥6.53000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.338 A @ 120 Hz | 2.23 A @ 100 kHz | 27 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,327 In Stock | 1 : ¥7.77000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 120 Hz | 1.82 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
12,553 In Stock | 1 : ¥9.14000 Bulk | Bulk | Active | 1500 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.518 A @ 120 Hz | 2.53 A @ 100 kHz | 24 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,174 In Stock | 1 : ¥10.27000 Bulk | Bulk | Active | 2700 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.9575 A @ 120 Hz | 2.61 A @ 100 kHz | 25 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
809 In Stock | 1 : ¥10.70000 Bulk | Bulk | Active | 470 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 875 mA @ 120 Hz | 1.75 A @ 100 kHz | 36 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥11.20000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.68 A @ 120 Hz | 2.8 A @ 100 kHz | 21 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
4,643 In Stock | 1 : ¥11.61000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.355 A @ 120 Hz | 3.14 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
438 In Stock | 1 : ¥12.36000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.35 A @ 120 Hz | 2.25 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |