EKXG251ELL820ML20S | ||
---|---|---|
DigiKey Part Number | 565-1446-ND | |
Manufacturer | ||
Manufacturer Product Number | EKXG251ELL820ML20S | |
Description | CAP ALUM 82UF 20% 250V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.375 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥10.32700 | ¥103.27 |
50 | ¥9.42100 | ¥471.05 |
100 | ¥7.71760 | ¥771.76 |
500 | ¥6.15964 | ¥3,079.82 |
1,000 | ¥5.43508 | ¥5,435.08 |
2,500 | ¥5.07272 | ¥12,681.80 |
5,000 | ¥4.89154 | ¥24,457.70 |