Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,168 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | 10 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 41.2 mA @ 120 Hz | 103 mA @ 100 kHz | 1.9 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
23,851 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 120 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 156 mA @ 120 Hz | 390 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
7,028 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 82 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 156 mA @ 120 Hz | 390 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
1,529 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥0.71639 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 156 mA @ 120 Hz | - | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
5,477 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 56 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 124 mA @ 120 Hz | 310 mA @ 100 kHz | 340 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
1,839 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 180 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 156 mA @ 120 Hz | 390 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
3,358 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 39 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 87.6 mA @ 120 Hz | 219 mA @ 100 kHz | 540 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,538 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 68 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 210 mA @ 120 Hz | 525 mA @ 100 kHz | 210 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,994 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 277.5 mA @ 120 Hz | 555 mA @ 100 kHz | 130 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
6,840 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 412.5 mA @ 120 Hz | 825 mA @ 100 kHz | 84 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,813 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 520 mA @ 120 Hz | 1.04 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
4,349 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 520 mA @ 120 Hz | 1.04 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,115 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 624 mA @ 120 Hz | 1.04 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
9,603 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 745 mA @ 120 Hz | 1.49 A @ 100 kHz | 44 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,392 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.29 A @ 120 Hz | 2.15 A @ 100 kHz | 30 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
759 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 330 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 550 mA @ 120 Hz | 1.1 A @ 100 kHz | 85 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
824 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | 470 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 740 mA @ 120 Hz | 1.48 A @ 100 kHz | 55 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
2,104 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 978 mA @ 120 Hz | 1.63 A @ 100 kHz | 38 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,687 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | 47 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 109.6 mA @ 120 Hz | 274 mA @ 100 kHz | 470 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
3,916 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 330 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 277.5 mA @ 120 Hz | 555 mA @ 100 kHz | 130 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
1,525 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 330 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 370 mA @ 120 Hz | 740 mA @ 100 kHz | 95 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,085 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 330 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 222.5 mA @ 120 Hz | 445 mA @ 100 kHz | 170 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
1,195 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 150 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 178 mA @ 120 Hz | 445 mA @ 100 kHz | 170 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
1,594 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 330 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 412.5 mA @ 120 Hz | 825 mA @ 100 kHz | 84 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,189 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 120 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 260 mA @ 120 Hz | 650 mA @ 100 kHz | 160 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |