ELXY630ELL331ML20S | |
---|---|
DigiKey Part Number | 565-1865-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL331ML20S |
Description | CAP ALUM 330UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.54300 | ¥65.43 |
50 | ¥5.97180 | ¥298.59 |
100 | ¥4.89230 | ¥489.23 |
500 | ¥3.90462 | ¥1,952.31 |
1,000 | ¥3.44536 | ¥3,445.36 |
2,500 | ¥3.21564 | ¥8,039.10 |
5,000 | ¥3.10079 | ¥15,503.95 |