63ZLJ82M8X11.5 | ||
---|---|---|
DigiKey Part Number | 1189-1512-ND | |
Manufacturer | ||
Manufacturer Product Number | 63ZLJ82M8X11.5 | |
Description | CAP ALUM 82UF 20% 63V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 63ZLJ82M8X11.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥1.86200 | ¥18.62 |
50 | ¥1.36740 | ¥68.37 |
100 | ¥1.20890 | ¥120.89 |
500 | ¥0.93818 | ¥469.09 |
2,000 | ¥0.85473 | ¥1,709.46 |
4,000 | ¥0.80384 | ¥3,215.36 |