32207399 | ||
---|---|---|
DigiKey Part Number | 1759-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | 32207399 | |
Description | SENSOR RTD 100OHM 0.3% 2SIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥57.37500 | ¥573.75 |
25 | ¥53.07520 | ¥1,326.88 |
100 | ¥45.90170 | ¥4,590.17 |
500 | ¥43.03258 | ¥21,516.29 |
1,000 | ¥40.16374 | ¥40,163.74 |