67L050 | ||
---|---|---|
DigiKey Part Number | 723-1203-ND | |
Manufacturer | ||
Manufacturer Product Number | 67L050 | |
Description | THERMOSTAT 50DEG C NC TO220-2 | |
Customer Reference | ||
Detailed Description | Thermostat 122°F (50°C) SPST-NC TO-220-2 PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | 86°F (30°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
1,000 | ¥47.61421 | ¥47,614.21 |