830-10-004-20-005000 | ||
---|---|---|
DigiKey Part Number | ED11542-ND | |
Manufacturer | ||
Manufacturer Product Number | 830-10-004-20-005000 | |
Description | CONN HDR STRIP SOLDER 4POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
64 | ¥23.24531 | ¥1,487.70 |
128 | ¥22.13828 | ¥2,833.70 |
512 | ¥18.81736 | ¥9,634.49 |
1,024 | ¥16.05016 | ¥16,435.36 |
5,056 | ¥14.38979 | ¥72,754.78 |