380-10-104-00-002000 | ||
---|---|---|
DigiKey Part Number | ED10254-ND | |
Manufacturer | ||
Manufacturer Product Number | 380-10-104-00-002000 | |
Description | CONN HDR STRIP SOLDER 4POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 380-10-104-00-002000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
51 | ¥12.53137 | ¥639.10 |
102 | ¥11.96235 | ¥1,220.16 |
510 | ¥9.96839 | ¥5,083.88 |
1,020 | ¥8.54432 | ¥8,715.21 |
5,049 | ¥7.57598 | ¥38,251.12 |
10,047 | ¥7.40509 | ¥74,398.94 |