



SMC-1-04-1-GT | |
|---|---|
DigiKey Part Number | 2057-SMC-1-04-1-GT-ND |
Manufacturer | |
Manufacturer Product Number | SMC-1-04-1-GT |
Description | MACHINE PIN SOCKET 4P 2.54MM PIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bag | Insulation Color Black |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.07700 | ¥40.77 |
| 25 | ¥3.82080 | ¥95.52 |
| 50 | ¥3.63720 | ¥181.86 |
| 100 | ¥3.46260 | ¥346.26 |
| 250 | ¥3.24548 | ¥811.37 |
| 500 | ¥3.09034 | ¥1,545.17 |
| 1,000 | ¥2.94263 | ¥2,942.63 |
| 3,000 | ¥2.72309 | ¥8,169.27 |






