850-10-006-20-003000 | ||
---|---|---|
DigiKey Part Number | ED11555-ND | |
Manufacturer | ||
Manufacturer Product Number | 850-10-006-20-003000 | |
Description | CONN HDR STRIP SOLDER 6POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.20000 | ¥36.20 |
65 | ¥30.40108 | ¥1,976.07 |
130 | ¥28.95377 | ¥3,763.99 |
520 | ¥24.61067 | ¥12,797.55 |
1,040 | ¥20.99146 | ¥21,831.12 |