850-10-010-20-003000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-10-010-20-003000

DigiKey Part Number
ED11557-ND
Manufacturer
Manufacturer Product Number
850-10-010-20-003000
Description
CONN HDR STRIP SOLDER 10POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
10
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.94000¥57.94
39¥44.74949¥1,745.23
117¥41.40974¥4,844.94
507¥37.34063¥18,931.70
1,014¥35.56014¥36,057.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.