850-10-012-10-003000 | ||
---|---|---|
DigiKey Part Number | 54-850-10-012-10-003000-ND | |
Manufacturer | ||
Manufacturer Product Number | 850-10-012-10-003000 | |
Description | STANDARD PIN HEADER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.16000 | ¥155.16 |
33 | ¥130.00879 | ¥4,290.29 |
132 | ¥121.62023 | ¥16,053.87 |