830-10-006-10-005000 | ||
---|---|---|
DigiKey Part Number | ED11537-ND | |
Manufacturer | ||
Manufacturer Product Number | 830-10-006-10-005000 | |
Description | CONN HDR STRIP SOLDER 6POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 830-10-006-10-005000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
43 | ¥27.54512 | ¥1,184.44 |
129 | ¥26.23426 | ¥3,384.22 |
516 | ¥22.29903 | ¥11,506.30 |
1,032 | ¥19.01976 | ¥19,628.39 |