OHD5R-65B | ||
---|---|---|
DigiKey Part Number | 399-12200-ND | |
Manufacturer | ||
Manufacturer Product Number | OHD5R-65B | |
Description | THERMOSTAT 65DEG C SPST-NC MOD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 149°F (65°C) SPST-NC Module PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | OHD5R-65B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 149°F (65°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥38.46900 | ¥384.69 |
25 | ¥35.58240 | ¥889.56 |
100 | ¥33.86360 | ¥3,386.36 |