WE-HCI-SERIES-0.276-x-0.272-x-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-HCI-SERIES-0.276-x-0.272-x-0
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744311470

DigiKey Part Number
732-1153-2-ND - Tape & Reel (TR)
732-1153-1-ND - Cut Tape (CT)
732-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744311470
Description
FIXED IND 4.7UH 6A 19.5 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 6 A 19.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744311470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
19.5mOhm
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7040
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,624
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.42000¥31.42
10¥30.76200¥307.62
50¥28.44700¥1,422.35
100¥27.20650¥2,720.65
500¥25.46992¥12,734.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.24363¥20,243.63
Manufacturers Standard Package