LTC3112IDHD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 252
Unit Price: ¥113.38000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,643
Unit Price: ¥104.12000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥72.05502
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥180.24851
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3112IDHD#TRPBF

DigiKey Part Number
LTC3112IDHD#TRPBFTR-ND - Tape & Reel (TR)
LTC3112IDHD#TRPBFCT-ND - Cut Tape (CT)
LTC3112IDHD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3112IDHD#TRPBF
Description
IC REG BUCK BOOST ADJ 2.5A 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3112IDHD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
750kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-DFN (5x4)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3112IDHD#PBFAnalog Devices Inc.252505-LTC3112IDHD#PBF-ND¥113.38000Direct
LTC3112EDHD#TRPBFAnalog Devices Inc.2,643LTC3112EDHD#TRPBFCT-ND¥104.12000Parametric Equivalent
LTC3112HDHD#TRPBFAnalog Devices Inc.0LTC3112HDHD#TRPBF-ND¥72.05502Parametric Equivalent
LTC3112MPDHD#TRPBFAnalog Devices Inc.0LTC3112MPDHD#TRPBF-ND¥180.24851Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.38000¥113.38
10¥89.27500¥892.75
25¥83.25920¥2,081.48
100¥76.64720¥7,664.72
250¥76.42468¥19,106.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥68.38212¥170,955.30
Manufacturers Standard Package