Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3112MPDHD#TRPBF

DigiKey Part Number
LTC3112MPDHD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3112MPDHD#TRPBF
Description
IC REG BUCK BOOST ADJ 2.5A 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3112MPDHD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
750kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-DFN (5x4)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥180.24851¥450,621.28
Manufacturers Standard Package