OMNI-UNI-PF-38 | |
---|---|
DigiKey Part Number | 345-1600-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-PF-38 |
Description | TO-247 TO-264 TO-220 HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247, TO-264 | |
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.180" (29.97mm) | |
Diameter | - | |
Fin Height | 0.690" (17.53mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 8.07°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥23.07600 | ¥230.76 |
25 | ¥22.45080 | ¥561.27 |
50 | ¥21.96000 | ¥1,098.00 |