OMNI-UNI-27-50 | ||
---|---|---|
DigiKey Part Number | 345-1568-ND | |
Manufacturer | ||
Manufacturer Product Number | OMNI-UNI-27-50 | |
Description | HEATSINK TO-247 TO-264 TO-220 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | OMNI-UNI-27-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247, TO-264 | |
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 1.969" (50.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥35.12800 | ¥351.28 |
25 | ¥34.17720 | ¥854.43 |
50 | ¥32.27920 | ¥1,613.96 |
100 | ¥30.37950 | ¥3,037.95 |
250 | ¥28.48120 | ¥7,120.30 |
500 | ¥27.53168 | ¥13,765.84 |
1,000 | ¥24.68362 | ¥24,683.62 |