Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247, TO-264 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 2.170" (55.12mm) | |
Width | 1.240" (31.50mm) | |
Diameter | - | |
Fin Height | 1.520" (38.61mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.13°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.18000 | ¥65.18 |
10 | ¥63.43400 | ¥634.34 |
25 | ¥59.91200 | ¥1,497.80 |
50 | ¥56.38840 | ¥2,819.42 |
160 | ¥52.86406 | ¥8,458.25 |
320 | ¥49.33972 | ¥15,788.71 |
640 | ¥45.81534 | ¥29,321.82 |
1,120 | ¥44.93430 | ¥50,326.42 |