Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247, TO-264 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 2.170" (55.12mm) | |
Width | 1.240" (31.50mm) | |
Diameter | - | |
Fin Height | 1.520" (38.61mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.13°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥57.89200 | ¥578.92 |
25 | ¥54.67760 | ¥1,366.94 |
50 | ¥51.46280 | ¥2,573.14 |
100 | ¥48.24550 | ¥4,824.55 |
250 | ¥45.02924 | ¥11,257.31 |
500 | ¥41.81300 | ¥20,906.50 |
1,000 | ¥41.00889 | ¥41,008.89 |