Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247, TO-264 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 1.180" (29.97mm) | |
Width | 0.690" (17.53mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 8.07°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥71.63900 | ¥716.39 |
25 | ¥67.66240 | ¥1,691.56 |
50 | ¥63.68240 | ¥3,184.12 |
100 | ¥59.70220 | ¥5,970.22 |
250 | ¥55.72208 | ¥13,930.52 |
500 | ¥51.74192 | ¥25,870.96 |
1,000 | ¥50.74688 | ¥50,746.88 |