



Category | Attachment Method Clip and Board Mounts |
Mfr | Shape Rectangular, Fins |
Series | Length 2.283" (58.00mm) |
Packaging Box | Width 1.724" (43.79mm) |
Part Status Active | Fin Height 1.260" (32.00mm) |
Type Board Level, Vertical | Material |
Package Cooled | Material Finish Degreased |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.13000 | ¥48.13 |
| 10 | ¥42.57400 | ¥425.74 |
| 25 | ¥40.55280 | ¥1,013.82 |
| 50 | ¥39.08740 | ¥1,954.37 |
| 140 | ¥37.00643 | ¥5,180.90 |
| 280 | ¥35.66671 | ¥9,986.68 |
| 560 | ¥34.37409 | ¥19,249.49 |
| 1,120 | ¥33.12672 | ¥37,101.93 |











