1 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 16A DCR 4.6mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB6522-16-1M0

DigiKey Part Number
817-1673-ND
Manufacturer
Manufacturer Product Number
RB6522-16-1M0
Description
CMC 1MH 16A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 16A DCR 4.6mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
RB6522-16-1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
4.6mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - DC
1000V (1kV)
Series
Voltage Rating - AC
600V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.846" L x 1.772" W (46.90mm x 45.00mm)
Number of Lines
2
Height (Max)
2.047" (52.00mm)
Inductance @ Frequency
1 mH @ 400 Hz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
16A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.26000¥225.26
10¥185.28300¥1,852.83
25¥171.44840¥4,286.21
50¥161.69060¥8,084.53
100¥152.50130¥15,250.13
250¥143.48488¥35,871.22
Manufacturers Standard Package